


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,43000 Kč | 381,43 Kč |
| 10 | 293,47900 Kč | 2 934,79 Kč |
| 25 | 265,49960 Kč | 6 637,49 Kč |
| 50 | 246,57980 Kč | 12 328,99 Kč |
| 100 | 229,42180 Kč | 22 942,18 Kč |
| 250 | 209,19492 Kč | 52 298,73 Kč |
| 500 | 195,56966 Kč | 97 784,83 Kč |
| 1 000 | 183,24867 Kč | 183 248,67 Kč |
| Unit Price without VAT: | 381,43000 Kč |
|---|---|
| Unit Price with VAT: | 461,53030 Kč |



