


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 10 | 263,04100 Kč | 2 630,41 Kč |
| 25 | 237,87360 Kč | 5 946,84 Kč |
| 50 | 220,86080 Kč | 11 043,04 Kč |
| 100 | 205,43120 Kč | 20 543,12 Kč |
| 250 | 187,23976 Kč | 46 809,94 Kč |
| 500 | 174,98318 Kč | 87 491,59 Kč |
| 1 000 | 163,89951 Kč | 163 899,51 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |



