50 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AKK-5040K

DigiKey Part Number
M3AKK-5040K-ND
Manufacturer
Manufacturer Product Number
M3AKK-5040K
Description
IDC CABLE - MSC50K/MC50F/MPK50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1981,45000 Kč981,45 Kč
10759,62400 Kč7 596,24 Kč
25689,24680 Kč17 231,17 Kč
50641,75340 Kč32 087,67 Kč
100598,73070 Kč59 873,07 Kč
250548,07636 Kč137 019,09 Kč
Manufacturers Standard Package
Unit Price without VAT:981,45000 Kč
Unit Price with VAT:1 187,55450 Kč
Alternate Length
IDC CABLE - MSC50K/MC50F/MPK50K
In-Stock: 0
Unit Price: 818,71000 Kč
IDC CABLE - MSC50K/MC50F/MPK50K
In-Stock: 0
Unit Price: 1 141,24000 Kč