


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,71000 Kč | 818,71 Kč |
| 10 | 632,92200 Kč | 6 329,22 Kč |
| 25 | 573,92560 Kč | 14 348,14 Kč |
| 50 | 534,10520 Kč | 26 705,26 Kč |
| 100 | 498,03060 Kč | 49 803,06 Kč |
| 250 | 455,54656 Kč | 113 886,64 Kč |
| Unit Price without VAT: | 818,71000 Kč |
|---|---|
| Unit Price with VAT: | 990,63910 Kč |



