


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.34' (1.02m) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,72000 Kč | 776,72 Kč |
| 10 | 600,31200 Kč | 6 003,12 Kč |
| 25 | 544,27640 Kč | 13 606,91 Kč |
| 50 | 506,43400 Kč | 25 321,70 Kč |
| 100 | 472,15680 Kč | 47 215,68 Kč |
| 250 | 431,78356 Kč | 107 945,89 Kč |
| 500 | 404,61214 Kč | 202 306,07 Kč |
| Unit Price without VAT: | 776,72000 Kč |
|---|---|
| Unit Price with VAT: | 939,83120 Kč |



