


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,25000 Kč | 653,25 Kč |
| 10 | 504,33000 Kč | 5 043,30 Kč |
| 25 | 456,98360 Kč | 11 424,59 Kč |
| 50 | 425,02060 Kč | 21 251,03 Kč |
| 100 | 396,05170 Kč | 39 605,17 Kč |
| 250 | 361,92236 Kč | 90 480,59 Kč |
| 500 | 338,95014 Kč | 169 475,07 Kč |
| Unit Price without VAT: | 653,25000 Kč |
|---|---|
| Unit Price with VAT: | 790,43250 Kč |



