


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 10 | 408,53700 Kč | 4 085,37 Kč |
| 25 | 369,94280 Kč | 9 248,57 Kč |
| 50 | 343,86740 Kč | 17 193,37 Kč |
| 100 | 320,23840 Kč | 32 023,84 Kč |
| 250 | 292,39212 Kč | 73 098,03 Kč |
| 500 | 273,64342 Kč | 136 821,71 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |



