16 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AKK-1620K

DigiKey Part Number
M3AKK-1620K-ND
Manufacturer
Manufacturer Product Number
M3AKK-1620K
Description
IDC CABLE - MSC16K/MC16F/MPK16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,78000 Kč407,78 Kč
10313,98300 Kč3 139,83 Kč
25284,09440 Kč7 102,36 Kč
50263,89860 Kč13 194,93 Kč
100245,58420 Kč24 558,42 Kč
250223,99240 Kč55 998,10 Kč
500209,45086 Kč104 725,43 Kč
1 000197,02255 Kč197 022,55 Kč
Manufacturers Standard Package
Unit Price without VAT:407,78000 Kč
Unit Price with VAT:493,41380 Kč
Alternate Length
IDC CABLE - MSC16K/MC16F/MPK16K
In-Stock: 0
Unit Price: 469,31000 Kč
IDC CABLE - MSC16K/MC16F/MPK16K
In-Stock: 0
Unit Price: 529,78000 Kč