M3AAA-40 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3AAA-40 T
Part Number Breakdown 3M 1or3

M3AAK-4060K

DigiKey Part Number
M3AAK-4060K-ND
Manufacturer
Manufacturer Product Number
M3AAK-4060K
Description
IDC CABLE - MSC40K/MC40F/MSC40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1891,73000 Kč891,73 Kč
10689,72300 Kč6 897,23 Kč
25625,64160 Kč15 641,04 Kč
50582,38180 Kč29 119,09 Kč
100543,19850 Kč54 319,85 Kč
250497,05464 Kč124 263,66 Kč
Manufacturers Standard Package
Unit Price without VAT:891,73000 Kč
Unit Price with VAT:1 078,99330 Kč
Alternate Length
IDC CABLE - MSC40K/MC40F/MSC40K
In-Stock: 0
Unit Price: 749,88000 Kč
IDC CABLE - MSC40K/MC40F/MSC40K
In-Stock: 0
Unit Price: 604,90000 Kč