


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 604,90000 Kč | 604,90 Kč |
10 | 466,82100 Kč | 4 668,21 Kč |
25 | 422,90720 Kč | 10 572,68 Kč |
50 | 393,24960 Kč | 19 662,48 Kč |
100 | 366,37260 Kč | 36 637,26 Kč |
250 | 334,70812 Kč | 83 677,03 Kč |
500 | 313,39110 Kč | 156 695,55 Kč |
Unit Price without VAT: | 604,90000 Kč |
---|---|
Unit Price with VAT: | 731,92900 Kč |

