


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 10 | 251,49300 Kč | 2 514,93 Kč |
| 25 | 227,41680 Kč | 5 685,42 Kč |
| 50 | 211,13060 Kč | 10 556,53 Kč |
| 100 | 196,36070 Kč | 19 636,07 Kč |
| 250 | 178,94160 Kč | 44 735,40 Kč |
| 500 | 167,20750 Kč | 83 603,75 Kč |
| 1 000 | 156,59384 Kč | 156 593,84 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |




