


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 10 | 232,95200 Kč | 2 329,52 Kč |
| 25 | 210,59320 Kč | 5 264,83 Kč |
| 50 | 195,47040 Kč | 9 773,52 Kč |
| 100 | 181,76080 Kč | 18 176,08 Kč |
| 250 | 165,58856 Kč | 41 397,14 Kč |
| 500 | 154,69226 Kč | 77 346,13 Kč |
| 1 000 | 144,83580 Kč | 144 835,80 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |




