


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,16000 Kč | 445,16 Kč |
| 10 | 342,87600 Kč | 3 428,76 Kč |
| 25 | 310,32520 Kč | 7 758,13 Kč |
| 50 | 288,32360 Kč | 14 416,18 Kč |
| 100 | 268,38170 Kč | 26 838,17 Kč |
| 250 | 244,87112 Kč | 61 217,78 Kč |
| 500 | 229,03904 Kč | 114 519,52 Kč |
| Unit Price without VAT: | 445,16000 Kč |
|---|---|
| Unit Price with VAT: | 538,64360 Kč |



