16 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AAK-1640K

DigiKey Part Number
M3AAK-1640K-ND
Manufacturer
Manufacturer Product Number
M3AAK-1640K
Description
IDC CABLE - MSC16K/MC16F/MSC16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,21000 Kč383,21 Kč
10294,98000 Kč2 949,80 Kč
25266,85080 Kč6 671,27 Kč
50247,84360 Kč12 392,18 Kč
100230,60210 Kč23 060,21 Kč
250210,27732 Kč52 569,33 Kč
500196,58748 Kč98 293,74 Kč
1 000184,20642 Kč184 206,42 Kč
Manufacturers Standard Package
Unit Price without VAT:383,21000 Kč
Unit Price with VAT:463,68410 Kč
Alternate Length
IDC CABLE - MSC16K/MC16F/MSC16K
In-Stock: 0
Unit Price: 445,16000 Kč
IDC CABLE - MSC16K/MC16F/MSC16K
In-Stock: 0
Unit Price: 320,22000 Kč