14 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3AAK-1460K

DigiKey Part Number
M3AAK-1460K-ND
Manufacturer
Manufacturer Product Number
M3AAK-1460K
Description
IDC CABLE - MSC14K/MC14F/MSC14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,41000 Kč408,41 Kč
10314,46600 Kč3 144,66 Kč
25284,53120 Kč7 113,28 Kč
50264,30600 Kč13 215,30 Kč
100245,96430 Kč24 596,43 Kč
250224,34264 Kč56 085,66 Kč
500209,77884 Kč104 889,42 Kč
1 000197,35936 Kč197 359,36 Kč
Manufacturers Standard Package
Unit Price without VAT:408,41000 Kč
Unit Price with VAT:494,17610 Kč
Alternate Length
IDC CABLE - MSC14K/MC14F/MSC14K
In-Stock: 2
Unit Price: 298,17000 Kč
IDC CABLE - MSC14K/MC14F/MSC14K
In-Stock: 0
Unit Price: 353,82000 Kč