14 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AAK-1440K

DigiKey Part Number
M3AAK-1440K-ND
Manufacturer
Manufacturer Product Number
M3AAK-1440K
Description
IDC CABLE - MSC14K/MC14F/MSC14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10272,19700 Kč2 721,97 Kč
25246,18040 Kč6 154,51 Kč
50228,59680 Kč11 429,84 Kč
100212,65090 Kč21 265,09 Kč
250193,84764 Kč48 461,91 Kč
500181,18082 Kč90 590,41 Kč
1 000169,72452 Kč169 724,52 Kč
Manufacturers Standard Package
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč
Alternate Length
IDC CABLE - MSC14K/MC14F/MSC14K
In-Stock: 2
Unit Price: 298,17000 Kč
IDC CABLE - MSC14K/MC14F/MSC14K
In-Stock: 0
Unit Price: 408,41000 Kč