40 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3AAA-4040K

DigiKey Part Number
M3AAA-4040K-ND
Manufacturer
Manufacturer Product Number
M3AAA-4040K
Description
IDC CABLE - MSC40A/MC40F/MSC40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.34' (1.02m)
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1405,26000 Kč405,26 Kč
10344,34600 Kč3 443,46 Kč
25322,78960 Kč8 069,74 Kč
50307,38140 Kč15 369,07 Kč
100292,71840 Kč29 271,84 Kč
250283,09504 Kč70 773,76 Kč
Manufacturers Standard Package
Unit Price without VAT:405,26000 Kč
Unit Price with VAT:490,36460 Kč
Alternate Length
IDC CABLE - MSC40A/MC40F/MSC40A
In-Stock: 0
Unit Price: 280,95000 Kč
IDC CABLE - MSC40A/MC40F/MSC40A
In-Stock: 0
Unit Price: 526,00000 Kč
Assembly Component