40 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AAA-4020K

DigiKey Part Number
M3AAA-4020K-ND
Manufacturer
Manufacturer Product Number
M3AAA-4020K
Description
IDC CABLE - MSC40A/MC40F/MSC40A
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
1.67' (508.00mm)
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,95000 Kč280,95 Kč
10238,70500 Kč2 387,05 Kč
25223,75480 Kč5 593,87 Kč
50213,07100 Kč10 653,55 Kč
100202,90370 Kč20 290,37 Kč
250190,20828 Kč47 552,07 Kč
500189,61194 Kč94 805,97 Kč
Manufacturers Standard Package
Unit Price without VAT:280,95000 Kč
Unit Price with VAT:339,94950 Kč
Alternate Length
IDC CABLE - MSC40A/MC40F/MSC40A
In-Stock: 0
Unit Price: 405,26000 Kč
IDC CABLE - MSC40A/MC40F/MSC40A
In-Stock: 0
Unit Price: 526,00000 Kč
Assembly Component