26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAA-2636R

DigiKey Part Number
M3AAA-2636R-ND
Manufacturer
Manufacturer Product Number
M3AAA-2636R
Description
IDC CABLE - MSC26A/MC26M/MSC26A
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10189,82200 Kč1 898,22 Kč
25177,92880 Kč4 448,22 Kč
50169,43280 Kč8 471,64 Kč
100161,34650 Kč16 134,65 Kč
250151,24860 Kč37 812,15 Kč
500147,57394 Kč73 786,97 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč
Alternate Color
IDC CABLE - MSC26A/MC26G/MSC26A
In-Stock: 0
Unit Price: 171,97000 Kč
Alternate Length
IDC CABLE - MSC26A/MC26M/MSC26A
In-Stock: 0
Unit Price: 131,03000 Kč
IDC CABLE - MSC26A/MC26M/MSC26A
In-Stock: 0
Unit Price: 168,61000 Kč