


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,10400 Kč | 1 461,04 Kč |
| 25 | 136,94040 Kč | 3 423,51 Kč |
| 50 | 130,40600 Kč | 6 520,30 Kč |
| 100 | 124,17800 Kč | 12 417,80 Kč |
| 250 | 116,40704 Kč | 29 101,76 Kč |
| 500 | 110,85432 Kč | 55 427,16 Kč |
| 1 000 | 110,82744 Kč | 110 827,44 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




