


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 103,28900 Kč | 1 032,89 Kč |
| 25 | 96,81760 Kč | 2 420,44 Kč |
| 50 | 92,18960 Kč | 4 609,48 Kč |
| 100 | 87,78840 Kč | 8 778,84 Kč |
| 250 | 82,29284 Kč | 20 573,21 Kč |
| 500 | 78,36706 Kč | 39 183,53 Kč |
| 1 000 | 75,84478 Kč | 75 844,78 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |




