


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 90,77400 Kč | 907,74 Kč |
| 25 | 85,08400 Kč | 2 127,10 Kč |
| 50 | 81,01860 Kč | 4 050,93 Kč |
| 100 | 77,14880 Kč | 7 714,88 Kč |
| 250 | 72,31880 Kč | 18 079,70 Kč |
| 500 | 68,86798 Kč | 34 433,99 Kč |
| 1 000 | 65,84973 Kč | 65 849,73 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |




