50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-5036R

DigiKey Part Number
M1YXK-5036R-ND
Manufacturer
Manufacturer Product Number
M1YXK-5036R
Description
IDC CABLE - MPD50K/MC50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1785,33000 Kč785,33 Kč
10606,96800 Kč6 069,68 Kč
25550,32400 Kč13 758,10 Kč
50512,08660 Kč25 604,33 Kč
100477,43780 Kč47 743,78 Kč
250436,63324 Kč109 158,31 Kč
500409,35350 Kč204 676,75 Kč
Manufacturers Standard Package
Unit Price without VAT:785,33000 Kč
Unit Price with VAT:950,24930 Kč
Alternate Color
IDC CABLE - MPD50K/MC50G/X
In-Stock: 0
Unit Price: 676,35000 Kč