


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 10 | 522,22000 Kč | 5 222,20 Kč |
| 25 | 473,24440 Kč | 11 831,11 Kč |
| 50 | 440,18100 Kč | 22 009,05 Kč |
| 100 | 410,21900 Kč | 41 021,90 Kč |
| 250 | 374,92516 Kč | 93 731,29 Kč |
| 500 | 351,16972 Kč | 175 584,86 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |


