


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 212,92000 Kč | 2 129,20 Kč |
| 25 | 192,43400 Kč | 4 810,85 Kč |
| 50 | 178,58380 Kč | 8 929,19 Kč |
| 100 | 166,01860 Kč | 16 601,86 Kč |
| 250 | 151,19484 Kč | 37 798,71 Kč |
| 500 | 141,20610 Kč | 70 603,05 Kč |
| 1 000 | 132,17002 Kč | 132 170,02 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |


