10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-1036J

DigiKey Part Number
M1YXK-1036J-ND
Manufacturer
Manufacturer Product Number
M1YXK-1036J
Description
IDC CABLE - MPD10K/MC10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,28000 Kč258,28 Kč
10198,32600 Kč1 983,26 Kč
25179,21360 Kč4 480,34 Kč
50166,28740 Kč8 314,37 Kč
100154,55580 Kč15 455,58 Kč
250140,71768 Kč35 179,42 Kč
500131,39204 Kč65 696,02 Kč
1 000122,95505 Kč122 955,05 Kč
Manufacturers Standard Package
Unit Price without VAT:258,28000 Kč
Unit Price with VAT:312,51880 Kč
Alternate Color
IDC CABLE - MPD10K/MC10M/X
In-Stock: 0
Unit Price: 277,17000 Kč