


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,73000 Kč | 528,73 Kč |
| 10 | 407,71800 Kč | 4 077,18 Kč |
| 25 | 369,21200 Kč | 9 230,30 Kč |
| 50 | 343,19140 Kč | 17 159,57 Kč |
| 100 | 319,60430 Kč | 31 960,43 Kč |
| 250 | 291,81088 Kč | 72 952,72 Kč |
| 500 | 273,09872 Kč | 136 549,36 Kč |
| Unit Price without VAT: | 528,73000 Kč |
|---|---|
| Unit Price with VAT: | 639,76330 Kč |


