34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-3436J

DigiKey Part Number
M1WXK-3436J-ND
Manufacturer
Manufacturer Product Number
M1WXK-3436J
Description
IDC CABLE - MPL34K/MC34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,54000 Kč461,54 Kč
10355,49600 Kč3 554,96 Kč
25321,78160 Kč8 044,54 Kč
50298,99480 Kč14 949,74 Kč
100278,34110 Kč27 834,11 Kč
250253,99432 Kč63 498,58 Kč
500237,59950 Kč118 799,75 Kč
Manufacturers Standard Package
Unit Price without VAT:461,54000 Kč
Unit Price with VAT:558,46340 Kč
Alternate Color
IDC CABLE - MPL34K/MC34M/X
In-Stock: 0
Unit Price: 528,73000 Kč