26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-2636R

DigiKey Part Number
M1WXK-2636R-ND
Manufacturer
Manufacturer Product Number
M1WXK-2636R
Description
IDC CABLE - MPL26K/MC26M/X
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,47000 Kč447,47 Kč
10344,61900 Kč3 446,19 Kč
25311,90440 Kč7 797,61 Kč
50289,79340 Kč14 489,67 Kč
100269,75080 Kč26 975,08 Kč
250246,12764 Kč61 531,91 Kč
500230,21704 Kč115 108,52 Kč
Manufacturers Standard Package
Unit Price without VAT:447,47000 Kč
Unit Price with VAT:541,43870 Kč
Alternate Color
IDC CABLE - MPL26K/MC26G/X
In-Stock: 0
Unit Price: 386,99000 Kč