


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,99000 Kč | 386,99 Kč |
| 10 | 297,81500 Kč | 2 978,15 Kč |
| 25 | 269,42120 Kč | 6 735,53 Kč |
| 50 | 250,23320 Kč | 12 511,66 Kč |
| 100 | 232,83420 Kč | 23 283,42 Kč |
| 250 | 212,31832 Kč | 53 079,58 Kč |
| 500 | 198,50250 Kč | 99 251,25 Kč |
| 1 000 | 186,00721 Kč | 186 007,21 Kč |
| Unit Price without VAT: | 386,99000 Kč |
|---|---|
| Unit Price with VAT: | 468,25790 Kč |


