16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-1636R

DigiKey Part Number
M1WXK-1636R-ND
Manufacturer
Manufacturer Product Number
M1WXK-1636R
Description
IDC CABLE - MPL16K/MC16M/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,80000 Kč340,80 Kč
10262,13900 Kč2 621,39 Kč
25237,06760 Kč5 926,69 Kč
50220,11360 Kč11 005,68 Kč
100204,73470 Kč20 473,47 Kč
250186,60504 Kč46 651,26 Kč
500174,38964 Kč87 194,82 Kč
1 000163,34323 Kč163 343,23 Kč
Manufacturers Standard Package
Unit Price without VAT:340,80000 Kč
Unit Price with VAT:412,36800 Kč
Alternate Color
IDC CABLE - MPL16K/MC16G/X
In-Stock: 0
Unit Price: 302,58000 Kč