16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1WXK-1636J

DigiKey Part Number
M1WXK-1636J-ND
Manufacturer
Manufacturer Product Number
M1WXK-1636J
Description
IDC CABLE - MPL16K/MC16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,58000 Kč302,58 Kč
10232,51100 Kč2 325,11 Kč
25210,19840 Kč5 254,96 Kč
50195,10920 Kč9 755,46 Kč
100181,42060 Kč18 142,06 Kč
250165,27692 Kč41 319,23 Kč
500154,40040 Kč77 200,20 Kč
1 000144,56199 Kč144 561,99 Kč
Manufacturers Standard Package
Unit Price without VAT:302,58000 Kč
Unit Price with VAT:366,12180 Kč
Alternate Color
IDC CABLE - MPL16K/MC16M/X
In-Stock: 0
Unit Price: 340,80000 Kč