


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 10 | 332,16700 Kč | 3 321,67 Kč |
| 25 | 300,60720 Kč | 7 515,18 Kč |
| 50 | 279,27760 Kč | 13 963,88 Kč |
| 100 | 259,93420 Kč | 25 993,42 Kč |
| 250 | 237,13544 Kč | 59 283,86 Kč |
| 500 | 221,78088 Kč | 110 890,44 Kč |
| 1 000 | 209,74020 Kč | 209 740,20 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |


