


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,22000 Kč | 362,22 Kč |
| 10 | 278,68500 Kč | 2 786,85 Kč |
| 25 | 252,06840 Kč | 6 301,71 Kč |
| 50 | 234,07320 Kč | 11 703,66 Kč |
| 100 | 217,75980 Kč | 21 775,98 Kč |
| 250 | 198,52096 Kč | 49 630,24 Kč |
| 500 | 185,56268 Kč | 92 781,34 Kč |
| 1 000 | 173,84286 Kč | 173 842,86 Kč |
| Unit Price without VAT: | 362,22000 Kč |
|---|---|
| Unit Price with VAT: | 438,28620 Kč |


