


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| 10 | 304,78600 Kč | 3 047,86 Kč |
| 25 | 275,75400 Kč | 6 893,85 Kč |
| 50 | 256,13360 Kč | 12 806,68 Kč |
| 100 | 238,33780 Kč | 23 833,78 Kč |
| 250 | 217,35868 Kč | 54 339,67 Kč |
| 500 | 203,22914 Kč | 101 614,57 Kč |
| 1 000 | 190,62929 Kč | 190 629,29 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |


