30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1TXK-3036J

DigiKey Part Number
M1TXK-3036J-ND
Manufacturer
Manufacturer Product Number
M1TXK-3036J
Description
IDC CABLE - MSD30K/MC34G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,10000 Kč326,10 Kč
10250,73700 Kč2 507,37 Kč
25226,72800 Kč5 668,20 Kč
50210,49240 Kč10 524,62 Kč
100195,76440 Kč19 576,44 Kč
250178,39732 Kč44 599,33 Kč
500166,69598 Kč83 347,99 Kč
1 000156,11278 Kč156 112,78 Kč
Manufacturers Standard Package
Unit Price without VAT:326,10000 Kč
Unit Price with VAT:394,58100 Kč
Alternate Color
IDC CABLE - MSD30K/MC34M/X
In-Stock: 0
Unit Price: 396,02000 Kč