24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1TXK-2436R

DigiKey Part Number
M1TXK-2436R-ND
Manufacturer
Manufacturer Product Number
M1TXK-2436R
Description
IDC CABLE - MSD24K/MC24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,73000 Kč326,73 Kč
10251,30400 Kč2 513,04 Kč
25227,24040 Kč5 681,01 Kč
50210,96700 Kč10 548,35 Kč
100196,20950 Kč19 620,95 Kč
250178,80300 Kč44 700,75 Kč
500167,07730 Kč83 538,65 Kč
1 000156,47143 Kč156 471,43 Kč
Manufacturers Standard Package
Unit Price without VAT:326,73000 Kč
Unit Price with VAT:395,34330 Kč
Alternate Color
IDC CABLE - MSD24K/MC24G/X
In-Stock: 0
Unit Price: 268,77000 Kč