


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 206,49400 Kč | 2 064,94 Kč |
| 25 | 186,61360 Kč | 4 665,34 Kč |
| 50 | 173,16640 Kč | 8 658,32 Kč |
| 100 | 160,96860 Kč | 16 096,86 Kč |
| 250 | 146,57864 Kč | 36 644,66 Kč |
| 500 | 136,88218 Kč | 68 441,09 Kč |
| 1 000 | 128,10943 Kč | 128 109,43 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |


