


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 10 | 185,51700 Kč | 1 855,17 Kč |
| 25 | 167,61440 Kč | 4 190,36 Kč |
| 50 | 155,49440 Kč | 7 774,72 Kč |
| 100 | 144,50190 Kč | 14 450,19 Kč |
| 250 | 131,53148 Kč | 32 882,87 Kč |
| 500 | 122,78958 Kč | 61 394,79 Kč |
| 1 000 | 114,88048 Kč | 114 880,48 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |


