


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 158,55600 Kč | 1 585,56 Kč |
| 25 | 143,18960 Kč | 3 579,74 Kč |
| 50 | 132,78720 Kč | 6 639,36 Kč |
| 100 | 123,35070 Kč | 12 335,07 Kč |
| 250 | 112,21248 Kč | 28 053,12 Kč |
| 500 | 104,70400 Kč | 52 352,00 Kč |
| 1 000 | 97,90989 Kč | 97 909,89 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |


