


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,48000 Kč | 889,48 Kč |
| 10 | 688,04100 Kč | 6 880,41 Kč |
| 25 | 624,08560 Kč | 15 602,14 Kč |
| 50 | 580,92220 Kč | 29 046,11 Kč |
| 100 | 541,81980 Kč | 54 181,98 Kč |
| 250 | 495,77116 Kč | 123 942,79 Kč |
| Unit Price without VAT: | 889,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,27080 Kč |


