


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,55000 Kč | 760,55 Kč |
| 10 | 587,60800 Kč | 5 876,08 Kč |
| 25 | 532,71920 Kč | 13 317,98 Kč |
| 50 | 495,65360 Kč | 24 782,68 Kč |
| 100 | 462,07780 Kč | 46 207,78 Kč |
| 250 | 422,52764 Kč | 105 631,91 Kč |
| 500 | 395,91100 Kč | 197 955,50 Kč |
| Unit Price without VAT: | 760,55000 Kč |
|---|---|
| Unit Price with VAT: | 920,26550 Kč |


