40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1RXK-4036R

DigiKey Part Number
M1RXK-4036R-ND
Manufacturer
Manufacturer Product Number
M1RXK-4036R
Description
IDC CABLE - MPR40K/MC40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1712,54000 Kč712,54 Kč
10550,41500 Kč5 504,15 Kč
25498,88520 Kč12 472,13 Kč
50464,09360 Kč23 204,68 Kč
100432,56700 Kč43 256,70 Kč
250395,43016 Kč98 857,54 Kč
500370,43706 Kč185 218,53 Kč
Manufacturers Standard Package
Unit Price without VAT:712,54000 Kč
Unit Price with VAT:862,17340 Kč
Alternate Color
IDC CABLE - MPR40K/MC40G/X
In-Stock: 0
Unit Price: 624,34000 Kč