


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,34000 Kč | 624,34 Kč |
| 10 | 481,77100 Kč | 4 817,71 Kč |
| 25 | 436,48440 Kč | 10 912,11 Kč |
| 50 | 405,89880 Kč | 20 294,94 Kč |
| 100 | 378,18010 Kč | 37 818,01 Kč |
| 250 | 345,52396 Kč | 86 380,99 Kč |
| 500 | 323,54228 Kč | 161 771,14 Kč |
| Unit Price without VAT: | 624,34000 Kč |
|---|---|
| Unit Price with VAT: | 755,45140 Kč |


