


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,69000 Kč | 603,69 Kč |
| 10 | 465,84100 Kč | 4 658,41 Kč |
| 25 | 422,00960 Kč | 10 550,24 Kč |
| 50 | 392,40640 Kč | 19 620,32 Kč |
| 100 | 365,57940 Kč | 36 557,94 Kč |
| 250 | 333,96732 Kč | 83 491,83 Kč |
| 500 | 312,68920 Kč | 156 344,60 Kč |
| Unit Price without VAT: | 603,69000 Kč |
|---|---|
| Unit Price with VAT: | 730,46490 Kč |


