30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1RXK-3036J

DigiKey Part Number
M1RXK-3036J-ND
Manufacturer
Manufacturer Product Number
M1RXK-3036J
Description
IDC CABLE - MPR30K/MC34G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1537,34000 Kč537,34 Kč
10414,39600 Kč4 143,96 Kč
25375,27640 Kč9 381,91 Kč
50348,83980 Kč17 441,99 Kč
100324,88320 Kč32 488,32 Kč
250296,64800 Kč74 162,00 Kč
500277,63850 Kč138 819,25 Kč
Manufacturers Standard Package
Unit Price without VAT:537,34000 Kč
Unit Price with VAT:650,18140 Kč
Alternate Color
IDC CABLE - MPR30K/MC34M/X
In-Stock: 0
Unit Price: 603,69000 Kč