24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1RXK-2436R

DigiKey Part Number
M1RXK-2436R-ND
Manufacturer
Manufacturer Product Number
M1RXK-2436R
Description
IDC CABLE - MPR24K/MC24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1459,02000 Kč459,02 Kč
10353,62700 Kč3 536,27 Kč
25320,08520 Kč8 002,13 Kč
50297,41980 Kč14 870,99 Kč
100276,87120 Kč27 687,12 Kč
250252,64792 Kč63 161,98 Kč
500236,33752 Kč118 168,76 Kč
Manufacturers Standard Package
Unit Price without VAT:459,02000 Kč
Unit Price with VAT:555,41420 Kč
Alternate Color
IDC CABLE - MPR24K/MC24G/X
In-Stock: 0
Unit Price: 403,37000 Kč