24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1RXK-2436J

DigiKey Part Number
M1RXK-2436J-ND
Manufacturer
Manufacturer Product Number
M1RXK-2436J
Description
IDC CABLE - MPR24K/MC24G/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,37000 Kč403,37 Kč
10310,58100 Kč3 105,81 Kč
25281,01200 Kč7 025,30 Kč
50261,03040 Kč13 051,52 Kč
100242,90700 Kč24 290,70 Kč
250221,54064 Kč55 385,16 Kč
500207,15156 Kč103 575,78 Kč
1 000194,65755 Kč194 657,55 Kč
Manufacturers Standard Package
Unit Price without VAT:403,37000 Kč
Unit Price with VAT:488,07770 Kč
Alternate Color
IDC CABLE - MPR24K/MC24M/X
In-Stock: 0
Unit Price: 459,02000 Kč