



Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,82000 Kč | 816,82 Kč |
| 10 | 631,36800 Kč | 6 313,68 Kč |
| 25 | 572,51480 Kč | 14 312,87 Kč |
| 50 | 532,78640 Kč | 26 639,32 Kč |
| 100 | 496,80010 Kč | 49 680,01 Kč |
| 250 | 454,41352 Kč | 113 603,38 Kč |
| Unit Price without VAT: | 816,82000 Kč |
|---|---|
| Unit Price with VAT: | 988,35220 Kč |


