


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,40000 Kč | 677,40 Kč |
| 10 | 523,10200 Kč | 5 231,02 Kč |
| 25 | 474,06760 Kč | 11 851,69 Kč |
| 50 | 440,94120 Kč | 22 047,06 Kč |
| 100 | 410,93300 Kč | 41 093,30 Kč |
| 250 | 375,57864 Kč | 93 894,66 Kč |
| 500 | 351,78412 Kč | 175 892,06 Kč |
| Unit Price without VAT: | 677,40000 Kč |
|---|---|
| Unit Price with VAT: | 819,65400 Kč |


